GCC30DKMD

Heilind Number:SULGCC30DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKMD

Detailed Description

GCC30DKMD features a female board-to-board PCB connector designed for high-performance applications. With 60 positions arranged in two rows, this connector offers reliable connectivity. Its contact material is made of durable phosphor bronze plated with gold, ensuring excellent conductivity. The termination method is wire wrap, and it is suitable for clearance hole mounting. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is ideal for demanding environments. It has a straight orientation, with a pitch of 2.54mm. The tail length of 14.22mm allows for secure attachment. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for various industrial and electronic applications. The matte tin termination plating adds to its durability, making it a reliable choice for your connectivity needs.