GCC30DKMH-S1243

Heilind Number:SULGCC30DKMH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKMH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKMH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DKMH-S1243

Detailed Description

The GCC30DKMH-S1243 is a high-performance connector designed for demanding applications in aerospace, military, and industrial settings. With a durable construction using PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Featuring a female gender, two rows of 60 positions, and a 2.54mm pitch, it offers versatile compatibility for various PCB connections. The Cantilever contact type with Gold plating guarantees excellent signal transmission, while the Clearance Hole mount type and Wire Wrap termination method facilitate easy installation. Rated for up to 700 VAC and operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 10.16mm, allows for space-efficient PCB integration. With Matte Tin termination plating and meeting stringent quality standards, the GCC30DKMH-S1243 is a dependable choice for mission-critical systems.