| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DKMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DKMH |
GCC30DKMH
| Heilind Number: | SULGCC30DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DKMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DKMH, a high-quality PCB connector designed for efficient power transmission in electronic systems. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a 3A current rating and 700VAC voltage capability, it is ideal for applications requiring secure power delivery. The connector's dual-row design with 60 positions offers ample connectivity options, while its wire wrap termination method and 14.22mm tail length facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees stable performance under varying conditions. Perfect for board-to-board and card edge connections, the GCC30DKMH is a must-have component for any electronic project.

