GCC30DKMN-S1243

Heilind Number:SULGCC30DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKMN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKMN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKMN-S1243

Detailed Description

Introducing our GCC30DKMN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PA9T and Phosphor Bronze construction, ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of electronic systems. The female gender, dual-row design with 60 positions, and straight orientation make it versatile for various PCB setups. Utilizing wire wrap termination and gold-plated contacts, it guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical industries. Additionally, with a compact connector height of 15.49mm and width of 10.16mm, it offers space-saving benefits. Whether used in aerospace, defense, or industrial applications, the GCC30DKMN-S1243 meets the highest standards of performance and reliability.