| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DKMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DKMN |
GCC30DKMN
| Heilind Number: | SULGCC30DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DKMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DKMN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission with a current rating of 3A and a voltage withstand of 700VAC. With two rows of 30 cantilever contacts on a 2.54mm pitch, it offers versatile connectivity options. The straight orientation and wire wrap termination method make installation easy, while the rugged construction, operating temperature range of -65 to 125°C, and matte tin termination plating guarantee long-term durability and stability. Perfect for use in aerospace, defense, and industrial environments, the GCC30DKMN sets the standard for high-reliability PCB connectors.

