GCC30DKMS-S1243

Heilind Number:SULGCC30DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKMS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKMS-S1243

Detailed Description

The GCC30DKMS-S1243 Board-To-Board PCB Connector offers reliable connectivity in demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures optimal signal transfer. With a 3A amperage rating and a maximum voltage of 700 VAC, it meets high-performance standards. The two-row, 60-position design with side hole mount type and wire wrap termination method allows for secure and efficient installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The cantilever contact type and straight orientation further enhance its functionality. With a compact size of 0.61in in height and 0.4in in width, it saves space on the PCB while providing excellent connectivity. Designed for durability and performance, this connector is ideal for industrial and electronic applications.