GCC30DKMT

Heilind Number:SULGCC30DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKMT

Detailed Description

GCC30DKMT features a robust design ideal for high-reliability applications. This female connector, with two rows and 60 positions, is crafted with PA9T and Phosphor Bronze materials, ensuring durability and efficient performance. Its threaded mount type and wire wrap termination method offer secure and stable connectivity. The contact plating of Gold on Phosphor Bronze contacts guarantees excellent conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, this connector is suitable for various electronic setups. Its cantilever contact type and straight orientation allow for easy installation. Operating within a wide temperature range of -65 to 125°C, it is reliable in harsh environments. The Matte Tin termination plating enhances its longevity. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet efficient. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a crucial component for your electronic systems.