GCC30DKNH

Heilind Number:SULGCC30DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKNH

Detailed Description

Introducing the GCC30DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts with a pitch of 2.54mm, it offers secure connectivity. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation provide efficient signal transmission. With a clearance hole mount type and card extender termination method, installation is easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves valuable PCB space. The matte tin termination plating ensures durability. Trust the GCC30DKNH for high-reliability connections in your electronic systems.