GCC30DKNI

Heilind Number:SULGCC30DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKNI

Detailed Description

The GCC30DKNI is a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-crafted phosphor bronze contacts plated in gold, it ensures reliable connectivity at an amperage of 3A and voltage of 700VAC. Featuring a straddle orientation and threaded mount type, it offers secure and stable installation. The cantilever contact type and card extender termination method make it easy to connect, while the pitch of 2.54mm allows for efficient PCB layout. With two rows and 60 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. Perfect for use in aerospace, defense, and other high-reliability applications, the GCC30DKNI ensures optimal performance and longevity.