GCC30DKNN-S1243

Heilind Number:SULGCC30DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKNN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKNN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKNN-S1243

Detailed Description

Introducing the GCC30DKNN-S1243, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a contact type of Cantilever, this connector ensures secure and reliable connectivity. Featuring 60 positions spread across 2 rows, it offers ample room for multiple connections. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the termination method of Card Extender allows for easy installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in diverse environments. Its compact design, with a connector height of 13.97mm (.55 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained setups. RoHS compliant and with termination plating of Matte Tin, it meets international standards for environmental responsibility. Perfect for hi-rel applications, this connector, known by its acronym GCC30DKNNS1243, ensures optimal performance and durability in every use case.