| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DKNN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DKNN |
GCC30DKNN
| Heilind Number: | SULGCC30DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DKNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DKNN, a high-performance female board-to-board PCB connector designed for reliable data transmission in demanding environments. With two rows and sixty positions, this connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring excellent conductivity and durability. Its cantilever contact type and straddle orientation provide secure connections, while the card extender termination method simplifies installation. Operating at voltage levels of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring 13.97mm in height and 9.4mm in width, with a pitch of 2.54mm, it offers easy integration into PCB layouts. Trust the GCC30DKNN for efficient and dependable connectivity in your electronic systems.

