GCC30DKNS-S1243

Heilind Number:SULGCC30DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKNS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKNS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKNS-S1243

Detailed Description

The GCC30DKNS-S1243 Board-To-Board PCB Connector is a high-performance component designed for reliable signal transmission in electronic devices. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a 2.54mm pitch and 60 positions, it offers versatile connectivity for various applications. Its Cantilever contact type and Card Extender termination method guarantee secure and efficient mating. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its compact size, measuring 13.97mm in height and 10.16mm in width, allows for space-efficient PCB layout. Ideal for use in aerospace, defense, and industrial systems, the GCC30DKNS-S1243 is a dependable solution for your interconnection needs.