GCC30DKNT

Heilind Number:SULGCC30DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKNT

Detailed Description

The GCC30DKNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage tolerance of 700VAC, it can handle power-intensive tasks with ease. The female connector has two rows, each with 30 positions, allowing for versatile and secure connections. Its threaded mount type and card extender termination method offer easy installation and maintenance. The gold-plated contacts provide excellent conductivity and durability, while the cantilever contact type ensures consistent performance. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and strict quality standards, including RoHS compliance, the GCC30DKNT guarantees long-lasting and efficient operation. Whether in aerospace, telecommunications, or industrial systems, this connector delivers high reliability and performance.