GCC30DKRD

Heilind Number:SULGCC30DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKRD

Detailed Description

The GCC30DKRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. The connector offers two rows of 60 positions, with a 2.54mm pitch for easy integration. Its cantilever contact type and straddle orientation provide secure connections, while the clearance hole mount and card extender termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained designs. The Matte Tin termination plating ensures excellent conductivity and corrosion resistance. The GCC30DKRD is the perfect choice for mission-critical applications in aerospace, defense, and industrial sectors.