GCC30DKRH-S1243

Heilind Number:SULGCC30DKRH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKRH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKRH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKRH-S1243

Detailed Description

Introducing the GCC30DKRH-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures optimal signal transmission with a current rating of 3A and voltage resistance up to 700VAC. With a compact design, it offers 60 positions in a dual-row configuration, perfect for densely populated PCBs. The cantilever contact type and clearance hole mount provide secure and reliable connections, while the matte tin termination plating guarantees durability in harsh environments. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB designs with the GCC30DKRH-S1243 for superior performance and longevity.