GCC30DKRH

Heilind Number:SULGCC30DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKRH

Detailed Description

The GCC30DKRH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows with a total of 60 positions, offering reliable connectivity in a variety of setups. The female gender and clearance hole mount type make it versatile for different assembly requirements. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability even in harsh environments. The cantilever contact type and straddle orientation further enhance its stability during operation. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its wide operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The matte tin termination plating adds to its longevity. Overall, the GCC30DKRH is a reliable and efficient connectivity solution for your PCB needs.