GCC30DKRI

Heilind Number:SULGCC30DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKRI

Detailed Description

The GCC30DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The cantilever contact type and straddle orientation provide secure mating, while the threaded mount type and card extender termination method offer easy installation. With 60 positions arranged in 2 rows at a 2.54mm pitch, it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, the GCC30DKRI guarantees performance in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures solderability and compatibility with RoHS standards. Whether used in aerospace, defense, or industrial systems, this connector delivers exceptional quality and connectivity.