| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DKRN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DKRN-S1243 |
GCC30DKRN-S1243
| Heilind Number: | SULGCC30DKRN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DKRN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DKRN-S1243, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 60 female contacts, each made of durable PA9T and phosphor bronze with gold plating for reliable conductivity. The cantilever contact type and straddle orientation ensure secure connections, while the card extender termination method allows for easy installation. Operating at a voltage of 700 VAC and rated for temperatures ranging from -65 to 125°C, it guarantees dependable performance even in harsh environments. With a connector height of 13.97mm and a width of 10.16mm, it offers space-efficient connectivity. Trust the GCC30DKRN-S1243 for your mission-critical PCB interconnection needs.

