GCC30DKRN

Heilind Number:SULGCC30DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKRN

Detailed Description

This PA9T & Phosphor Bronze female connector, with SKU GCC30DKRN, features a 2-row design, accommodating 60 positions at a pitch of 2.54mm. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3A, it ensures reliable power transmission. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. With a termination method of card extender and termination plating in matte tin, it offers secure attachment to PCBs. Its straddle orientation and no mounting requirement make it versatile for various applications. Rated for use in extreme environments, with an operating temperature range of -65 to 125°C, this connector is ideal for high-performance and hi-rel electronic systems. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust connectivity solution for demanding PCB designs.