GCC30DKRT

Heilind Number:SULGCC30DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKRT

Detailed Description

The GCC30DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent performance requirements. The connector’s threaded mounting and card extender termination method offer secure and efficient installation. Its cantilever contact type and straddle orientation, along with 60 positions and a pitch of 2.54mm, provide versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact connector height of 13.97mm and width of 9.4mm, it saves space on the PCB while ensuring robust connections. The termination plating of matte tin enhances durability and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the GCC30DKRT is a reliable solution for high-reliability connectivity needs.