GCC30DKSD

Heilind Number:SULGCC30DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKSD

Detailed Description

Introducing the GCC30DKSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 60 positions, this female connector ensures secure and reliable connections. With a pitch of 2.54mm and voltage rating of 700VAC, it is ideal for power and signal transmission. The PA9T and phosphor bronze construction, along with gold contact plating, guarantees excellent conductivity and durability. The cantilever contact type and thru-hole termination method offer easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at just 15.49mm in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating, it complies with RoHS regulations. Perfect for high-reliability applications, the GCC30DKSD is a top choice for engineers and manufacturers alike.