GCC30DKSH

Heilind Number:SULGCC30DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKSH

Detailed Description

The GCC30DKSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connectivity. With a clearance hole mount type and thru-hole termination method, installation is efficient and straightforward. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Its cantilever contact type and straight orientation further enhance its functionality. With 60 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained installations. The termination plating of matte tin complies with industry standards for RoHS and REACH. Whether used in telecommunications, aerospace, or industrial equipment, the GCC30DKSH connector delivers on performance and durability.