GCC30DKSI-S1243

Heilind Number:SULGCC30DKSI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKSI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKSI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKSI-S1243

Detailed Description

The GCC30DKSI-S1243 is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and data connections. The cantilever contact type and threaded mount offer secure and stable connectivity in any environment. With 60 positions arranged in 2 rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial or military settings. Its compact design, measuring only 15.49mm in height and 10.16mm in width, allows for space-efficient PCB layouts. With matte tin termination plating for enhanced durability, this connector meets the highest standards of performance and reliability. Upgrade your electronic systems with the GCC30DKSI-S1243 for seamless and robust connectivity.