GCC30DKSS-S1243

Heilind Number:SULGCC30DKSS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKSS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKSS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DKSS-S1243

Detailed Description

Introducing the GCC30DKSS-S1243, a high-performance board-to-board PCB connector designed for precision applications. With a gender specification of female and two rows for enhanced connectivity, this connector boasts a side hole mount type and through-hole termination method for secure attachment. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission with an amperage rating of 3A and voltage tolerance of 700VAC. The cantilever contact type and straight orientation, combined with 60 positions and a tail length of 4.83mm, make it ideal for intricate circuitry setups. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in diverse environments. Its compact dimensions of 15.49mm in height and 10.16mm in width, along with matte tin termination plating, further enhance its suitability for high-density PCB layouts. Explore the GCC30DKSS-S1243 for your connectivity needs in aerospace, defense, or industrial applications.