GCC30DKSS

Heilind Number:SULGCC30DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKSS

Detailed Description

Introducing the GCC30DKSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. With a contact rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The contact material, made of Phosphor Bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and side-hole mount design facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a slim profile of 15.49mm height and 9.4mm width, it offers space-saving solutions without compromising on performance. Ideal for use in aerospace, defense, and industrial applications, the GCC30DKSS is a dependable connectivity solution.