GCC30DKST

Heilind Number:SULGCC30DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKST

Detailed Description

Introducing the GCC30DKST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (0.1in) and featuring two rows with a total of 60 gold-plated phosphor bronze contacts, this connector ensures secure and reliable connectivity. The cantilever contact type and straight orientation offer ease of use and efficient signal transmission. Operating at a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. With a voltage rating of 700VAC and amperage of 3A, this connector is suitable for various power and signal applications. Its threaded mount type and through-hole termination method provide sturdy attachment to PCBs. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, the GCC30DKST is compact yet robust, ideal for space-constrained designs. Whether in aerospace, defense, or industrial systems, this connector delivers exceptional quality and performance. Upgrade your connectivity solutions with the GCC30DKST.