GCC30DKUH-S1243

Heilind Number:SULGCC30DKUH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKUH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKUH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKUH-S1243

Detailed Description

Introducing the GCC30DKUH-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 60 cantilever contacts made of durable PA9T and Phosphor Bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers excellent connectivity in various electronic systems. The right-angle orientation and thru-hole termination method make it easy to integrate onto PCBs with clearance holes. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 13.97mm in height and 10.16mm in width, allows for space-efficient board layouts. The matte tin termination plating guarantees long-term stability. Trust the GCC30DKUH-S1243 for secure and efficient board-to-board connections in your next project.