GCC30DKUH

Heilind Number:SULGCC30DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKUH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DKUH

Detailed Description

Introducing our GCC30DKUH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 positions each, this female connector offers reliable connectivity in tight spaces. The contact material, made of durable phosphor bronze with gold plating, ensures excellent signal transmission and corrosion resistance. Its cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700VAC, this connector is suitable for use in a wide range of environments. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Featuring a matte tin termination plating, it complies with RoHS regulations. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, military, and industrial applications, the GCC30DKUH guarantees high reliability and performance.