GCC30DKUI-S1243

Heilind Number:SULGCC30DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKUI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKUI-S1243

Detailed Description

The GCC30DKUI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a 2-row, 60-position configuration and a cantilever contact type, it offers reliable connectivity in compact spaces. The threaded mount and thru-hole termination method provide secure and stable attachment to PCBs. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC, this connector is suitable for use in harsh environments. Its right-angle orientation and .25-inch tail length facilitate easy installation. The matte tin termination plating enhances solderability. Measuring at 13.97 mm in height and .4 inches in width, it is compact yet robust. Ideal for aerospace, military, and industrial applications, the GCC30DKUI-S1243 is a dependable choice for high-reliability connectivity needs.