GCC30DKUI

Heilind Number:SULGCC30DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKUI

Detailed Description

Featuring a robust build for reliable connectivity, the GCC30DKUI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector offers two rows of 60 cantilever contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its threaded mount and thru-hole termination method guarantee secure attachment to PCBs, while its right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width facilitate space-saving installations. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for use in harsh environments. Whether in aerospace, military, or industrial settings, the GCC30DKUI delivers high-reliability performance, making it an essential component for mission-critical systems.