GCC30DKUN-S1243

Heilind Number:SULGCC30DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DKUN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DKUN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DKUN-S1243

Detailed Description

The GCC30DKUN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender, it offers two rows of 60 cantilever contacts made of durable PA9T and phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in), this connector allows for precise and reliable connections. Its right-angle orientation and no-mounting design make it versatile for various installation setups. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it guarantees reliable performance even in harsh environments. The connector's 13.97mm (.55 in) height and .4 in (10.16mm) width provide a compact yet robust solution for your connectivity needs. Termination is achieved through a thru-hole method with matte tin plating, ensuring secure attachment to the PCB. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your system with the GCC30DKUNS1243 for unparalleled performance and durability.