| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DKUS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DKUS |
GCC30DKUS
| Heilind Number: | SULGCC30DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DKUS |
| ECAD Model: |
Specifications
Detailed Description
The GCC30DKUS is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity with a current rating of 3A and a voltage capability of 700 VAC. With two rows of 60 positions and a 2.54mm pitch, it offers versatile connectivity options. The right-angle orientation and side-hole mount type make it ideal for space-constrained installations. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Matte Tin termination plating enhances durability. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a top choice for industries requiring high reliability.

