GCC30DPBH

Heilind Number:SULGCC30DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPBH

Detailed Description

Introducing the GCC30DPBH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PA9T and Phosphor Bronze, ensuring reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and clearance hole mount type make it easy to install, while the double-point contact design enhances signal integrity. Ideal for use in aerospace, defense, and industrial systems, the GCC30DPBH guarantees performance and durability. Upgrade your connectivity solutions with this advanced PCB connector.