GCC30DPBI

Heilind Number:SULGCC30DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPBI

Detailed Description

The GCC30DPBI is a high-performance PA9T and phosphor bronze double-point board-to-board PCB connector designed for reliable power and signal transmission in female applications. With two rows, threaded mount type, and through-hole termination method, it ensures secure and stable connections. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-speed and high-power requirements with ease. Its right-angle orientation, 60 positions, and 2.54mm tail length offer versatility in PCB designs. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact connector height of 14.22mm and width of 10.16mm, it saves space on the PCB. The termination plated with matte tin ensures soldering reliability. Classified under hi-rel connectors, it guarantees quality and performance. The GCC30DPBI is the ideal solution for demanding PCB connectivity needs.