GCC30DPBN

Heilind Number:SULGCC30DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPBN

Detailed Description

Introducing the GCC30DPBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 60 positions, offering ample connectivity. Engineered for reliability, it boasts a contact material of PA9T & Phosphor Bronze with gold plating, ensuring optimal signal transfer. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The double-point contact type and right-angle orientation enhance usability in compact spaces. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its termination method, through-hole soldering with matte tin plating, guarantees secure attachment to PCBs. The GCC30DPBN is a top choice for professionals seeking quality and performance in their electronic designs.