| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DPBS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DPBS |
GCC30DPBS
| Heilind Number: | SULGCC30DPBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DPBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DPBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 3A amperage rating, 700VAC voltage capacity, and operating temperature range of -65 to 125°C, it offers robust performance in various environments. The connector, with a right-angle orientation, 2 rows, and 60 positions, allows efficient signal transmission. Its thru-hole termination method and 2.54mm pitch enable easy installation on PCBs. Ideal for aerospace, defense, and industrial sectors, the GCC30DPBS guarantees secure and efficient board-to-board connections.

