| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DPDH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC30DPDH |
GCC30DPDH
| Heilind Number: | SULGCC30DPDH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DPDH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC30DPDH, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable power delivery with a maximum amperage of 3A and a voltage rating of 700VAC. With a double-point contact design and two rows of 60 positions, it offers secure connectivity on your PCB. The through-hole mount type and clearance hole design make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The connector's compact dimensions of 15.49mm in height and 10.16mm in width save valuable board space. Trust the GCC30DPDH for your high-reliability applications in aerospace, defense, and industrial settings.

