GCC30DPDI

Heilind Number:SULGCC30DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPDI

Detailed Description

The GCC30DPDI is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity with a current rating of 3A and voltage capacity of 700VAC. With a double-point contact design and gold plating, it guarantees optimal signal transmission. This female connector offers 60 positions in a straight orientation with two rows, ideal for densely populated PCBs. Its threaded mount and thru-hole termination method provide secure and stable installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 10.16mm, saves valuable PCB space. Its matte tin termination plating enhances durability. Certified for high reliability, the GCC30DPDI is a top choice for aerospace, defense, and industrial applications.