GCC30DPDN

Heilind Number:SULGCC30DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPDN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC30DPDN

Detailed Description

PA9T & Phosphor Bronze 0 Female Double Point Board To Board PCB Connector with SKU GCC30DPDN is a high-performance electronic component suitable for various applications. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows with a pitch of 2.54mm, it offers 60 positions for secure connectivity. The straight orientation and no mounting requirement make installation easy. Constructed with durable Phosphor Bronze contacts plated with Gold and terminated through holes with Matte Tin plating, it guarantees optimal conductivity and longevity, even in harsh environments. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and commercial settings. With a compact design, measuring only 15.49mm in height and 10.16mm in width, it saves space on PCBs without compromising performance. The GCC30DPDN connector is a testament to quality and reliability in electronic interconnectivity.