| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DPDS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DPDS |
GCC30DPDS
| Heilind Number: | SULGCC30DPDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DPDS |
| ECAD Model: |
Specifications
Detailed Description
The GCC30DPDS is an essential component for high-performance electronic connections, featuring a durable construction of PA9T and Phosphor Bronze. With a compact design and a pitch of 2.54mm, this connector is ideal for intricate circuitry on PCB boards. Its double-point contact system ensures reliable conductivity, rated for up to 700VAC and 3A. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The termination method, through-hole, guarantees secure installation, while the gold-plated contacts provide optimal signal transmission. With 60 positions across two rows, it offers ample connectivity options. Designed for efficiency and longevity, the GCC30DPDS is a standout choice in the realm of board-to-board and card edge connectors.

