GCC30DPEH

Heilind Number:SULGCC30DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPEH

Detailed Description

Experience unparalleled performance with our GCC30DPEH PCB Connector, a cutting-edge solution for your connectivity needs. Crafted with precision and durability in mind, this connector features PA9T & Phosphor Bronze construction, ensuring optimal conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The double-point contact design and gold plating further enhance signal integrity. Its right-angle orientation and 2.54mm pitch provide versatility in installation, while the thru-hole termination method offers secure connectivity. Meeting stringent standards, including -65 to 125°C operating temperature range and matte tin termination plating, this connector is ideal for high-performance applications. With 60 positions spread across 2 rows, it offers ample connectivity options. Elevate your connectivity setup with the GCC30DPEH, the perfect choice for professional-grade board-to-board or card edge connections.