GCC30DPEI

Heilind Number:SULGCC30DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPEI

Detailed Description

This GCC30DPEI connector is a high-performance component designed for board-to-board PCB connections, featuring PA9T and Phosphor Bronze construction for durability and reliability. With a double-point contact type and gold plating, it ensures excellent conductivity even in demanding applications. Suitable for high-density setups, it offers 60 positions across 2 rows with a 2.54mm pitch. The threaded, right-angle mount type and thru-hole termination method provide secure and efficient installation. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is ideal for use in a variety of environments. Its compact dimensions of 0.56" in height and 0.4" in width, along with a tail length of 0.18", make it space-efficient without compromising performance. Matte Tin termination plating further enhances its longevity. Perfect for industrial and electronic systems, this product guarantees seamless connectivity and signal transmission, meeting the highest standards of quality and performance.