GCC30DPEN

Heilind Number:SULGCC30DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPEN

Detailed Description

The GCC30DPEN is a high-performance PA9T and Phosphor Bronze female connector with a current rating of 3A, making it ideal for a wide range of electronic applications. Featuring two rows and a pitch of 2.54mm, this connector offers reliable connectivity in PCB assemblies. Its gold-plated double-point contacts ensure low contact resistance and high durability, while the right-angle orientation and through-hole termination method facilitate easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Measuring at just 14.22mm in height and 10.16mm in width, it is compact yet robust. Matte tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, the GCC30DPEN is a dependable solution for your connectivity needs.