GCC30DPMH

Heilind Number:SULGCC30DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPMH

Detailed Description

Introducing the GCC30DPMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features a double-point contact type and is specifically tailored for female connections, offering secure and reliable connectivity. Crafted with PA9T and sturdy phosphor bronze, it guarantees durability even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated contacts ensure excellent conductivity while the termination method of wire wrap allows for easy installation. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. This connector, with its 60 positions across two rows, is ideal for intricate PCB layouts. Its clearance hole mount type and matte tin termination plating further enhance its performance. Whether in aerospace, defense, or industrial settings, the GCC30DPMH is a reliable choice for critical connections.