GCC30DPMI

Heilind Number:SULGCC30DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPMI

Detailed Description

Introducing GCC30DPMI, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. Featuring a female gender, 2 rows with 60 positions, and a threaded mount type, it offers secure and stable connectivity. The termination method of wire wrap and contact plating of gold further enhance its performance. With a pitch of 2.54mm, it allows for efficient signal transfer. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The double-point contact type and straight orientation ensure seamless integration. Measuring at a compact height of 15.49mm and width of 10.16mm, it is ideal for space-constrained applications. The matte tin termination plating adds to its reliability. Certified for quality and performance, it is perfect for demanding industrial and electronic projects. Upgrade your connectivity solutions with the GCC30DPMI.