GCC30DPMN

Heilind Number:SULGCC30DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPMN

Detailed Description

Introducing the GCC30DPMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it meets stringent electrical requirements. The double-point contact design and gold plating guarantee low contact resistance and optimal signal transmission. With 60 positions arranged in two rows, it offers ample connectivity options. Wire wrap termination and matte tin plating provide secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 10.16mm, it is space-efficient. Perfect for industrial, aerospace, and telecom applications, the GCC30DPMN is the ideal choice for high-reliability connectivity needs.