GCC30DPMS

Heilind Number:SULGCC30DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPMS

Detailed Description

Introducing the GCC30DPMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its wire wrap termination method and straight orientation simplify installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. With 60 positions and a tail length of 14.22mm, it offers versatility in connectivity. The matte tin termination plating ensures long-term reliability. Suitable for various industries, including aerospace, defense, and telecommunications, the GCC30DPMS is a top choice for high-reliability applications.