GCC30DPNH

Heilind Number:SULGCC30DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPNH

Detailed Description

The GCC30DPNH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the most stringent performance requirements. The double-point contact design and straddle orientation provide secure and stable connections, while the clearance hole mount type and card extender termination method make installation easy. With 60 positions arranged in two rows and a pitch of 2.54mm, it offers ample connectivity options. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industrial and commercial applications. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures long-term durability. Whether you're designing aerospace, defense, or telecommunications equipment, the GCC30DPNH is the perfect choice for high-reliability connectivity.