GCC30DPNN

Heilind Number:SULGCC30DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DPNN

Detailed Description

Introducing the GCC30DPNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, this connector offers secure and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Its double-point contact design and straddle orientation further enhance signal integrity. With 60 positions and a tail length of 15.12mm, it provides ample connectivity options for your PCB layout. Operating reliably in extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its termination method, card extender, and termination plating of matte tin offer easy installation and long-term durability. The GCC30DPNN is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.