GCC30DPNS

Heilind Number:SULGCC30DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DPNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DPNS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:60
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC30DPNS

Detailed Description

The GCC30DPNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A, voltage rating of 700VAC, and operating temperature range of -65 to 125°C, it is suitable for use in a wide range of industrial settings. The connector offers 60 positions in a double-row, side-hole mount configuration, with a pitch of 2.54mm (.1in) for easy installation on PCBs. Its card extender termination method and straddle orientation provide secure and stable connectivity. With a tail length of 15.12mm (.595in) and compact dimensions (14.22mm x 10.16mm), it offers space-saving solutions without compromising performance. The matte tin termination plating ensures long-term durability. Trust the GCC30DPNS for high-reliability connections in your critical systems.